



14612 | |
|---|---|
DigiKey Part Number | 2285-14612-ND |
Manufacturer | |
Manufacturer Product Number | 14612 |
Description | CAMERA MONO NIR BAREBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2592 x 1944 | |
Frames per Second | 67.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | AR0522 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,89000 € | 235,89 € |
| 5 | 221,28800 € | 1.106,44 € |
| 10 | 215,84300 € | 2.158,43 € |
| 25 | 209,32160 € | 5.233,04 € |
| Unit Price without VAT: | 235,89000 € |
|---|---|
| Unit Price with VAT: | 280,70910 € |













