


FFY-U3-16S2C-CS | |
|---|---|
DigiKey Part Number | 4331-FFY-U3-16S2C-CS-ND |
Manufacturer | |
Manufacturer Product Number | FFY-U3-16S2C-CS |
Description | 1.6MP COLOR U3 1/2.9" CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1440 x 1080 Global CMOS USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1440 x 1080 | |
Frames per Second | 60.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX296 | |
Type | CMOS | |
Interface | USB 3.1 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.063" L x 0.654" W (27.00mm x 16.60mm) | |
Height (Max) | 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,11000 € | 202,11 € |
| Unit Price without VAT: | 202,11000 € |
|---|---|
| Unit Price with VAT: | 240,51090 € |











