
M29F400FB55N3F2 | |
|---|---|
DigiKey Part Number | 1450-M29F400FB55N3F2TR-ND - Tape & Reel (TR) 1450-M29F400FB55N3F2CT-ND - Cut Tape (CT) 1450-M29F400FB55N3F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M29F400FB55N3F2 |
Description | IC FLASH 4MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 55ns |
Mfr | Access Time 55 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 48-TSOP I |
Memory Organization 512K x 8, 256K x 16 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 5,56900 € | 55,69 € |
| 25 | 5,40080 € | 135,02 € |
| 50 | 5,27400 € | 263,70 € |
| 100 | 5,14730 € | 514,73 € |
| 250 | 4,98128 € | 1.245,32 € |
| 500 | 4,85722 € | 2.428,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,66427 € | 6.996,41 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |











