ASFC4G31M-51BIN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 148
Unit Price: 52,62000 €
Datasheet
FLASH - NAND Memory IC 32Gbit MMC 200 MHz 153-FBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFC4G31M-51BIN

DigiKey Part Number
1450-ASFC4G31M-51BIN-ND
Manufacturer
Manufacturer Product Number
ASFC4G31M-51BIN
Description
IC FLASH 32GBIT MMC 153FBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 32Gbit MMC 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
EDA/CAD Models
ASFC4G31M-51BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
4G x 8
Memory Interface
MMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types