
AS7C4098A-20JIN | |
|---|---|
DigiKey Part Number | AS7C4098A-20JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C4098A-20JIN |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C4098A-20JIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
| Tube: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 16 | 6,35313 € | 101,65 € |
| 32 | 6,20469 € | 198,55 € |
| 64 | 6,05641 € | 387,61 € |
| 112 | 5,93741 € | 664,99 € |
| 256 | 5,76313 € | 1.475,36 € |
| 512 | 5,61885 € | 2.876,85 € |
| 1.008 | 5,48001 € | 5.523,85 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

