AS7C4098A-12JINTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,47996 €

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,69554 €

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,17145 €
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C4098A-12JINTR

DigiKey Part Number
AS7C4098A-12JINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C4098A-12JINTR
Description
IC SRAM 4MBIT PARALLEL 44SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-SOJ
EDA/CAD Models
AS7C4098A-12JINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,47996 €2.739,98 €
Manufacturers Standard Package
Unit Price without VAT:5,47996 €
Unit Price with VAT:6,52115 €