36-BSOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C4096A-15JIN

DigiKey Part Number
AS7C4096A-15JIN-ND
Manufacturer
Manufacturer Product Number
AS7C4096A-15JIN
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 36-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C4096A-15JIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:19
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,67000 €6,67 €
196,07316 €115,39 €
385,93079 €225,37 €
575,84737 €333,30 €
1145,70579 €650,46 €
2665,53421 €1.472,10 €
5135,40294 €2.771,71 €
1.0075,27008 €5.306,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,93730 €