
AS7C4096A-15JCN | |
|---|---|
DigiKey Part Number | AS7C4096A-15JCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C4096A-15JCN |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 36-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C4096A-15JCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
| Tube: | 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 19 | 6,07316 € | 115,39 € |
| 38 | 5,93079 € | 225,37 € |
| 57 | 5,84737 € | 333,30 € |
| 114 | 5,70579 € | 650,46 € |
| 266 | 5,53421 € | 1.472,10 € |
| 513 | 5,40294 € | 2.771,71 € |
| 1.007 | 5,27008 € | 5.306,97 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

