SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C34098A-12TCN

DigiKey Part Number
AS7C34098A-12TCN-ND
Manufacturer
Manufacturer Product Number
AS7C34098A-12TCN
Description
IC SRAM 4MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C34098A-12TCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tray
Access Time
12 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP2
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,40000 €8,40 €
107,80400 €78,04 €
257,56520 €189,13 €
507,38520 €369,26 €
1357,12889 €962,40 €
2706,95204 €1.877,05 €
5406,77746 €3.659,83 €
1.0806,60574 €7.134,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,40000 €
Unit Price with VAT:9,99600 €