Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C34096A-15JIN | |
|---|---|
DigiKey Part Number | AS7C34096A-15JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34096A-15JIN |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 36-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34096A-15JIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-SOJ |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34096A-10JIN | Alliance Memory, Inc. | 189 | 1450-1228-5-ND | 10,56000 € | Similar |
| AS7C34096A-12JIN | Alliance Memory, Inc. | 18 | AS7C34096A-12JIN-ND | 10,56000 € | Similar |
| AS7C34096A-20JIN | Alliance Memory, Inc. | 11 | AS7C34096A-20JIN-ND | 11,01000 € | Similar |
| 71V424L10YG | Renesas Electronics Corporation | 0 | 71V424L10YG-ND | 0,00000 € | Similar |
| 71V424L10YG8 | Renesas Electronics Corporation | 0 | 71V424L10YG8-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 7,07079 € | 1.343,45 € |
| Unit Price without VAT: | 7,07079 € |
|---|---|
| Unit Price with VAT: | 8,41424 € |



