Similar
Similar
Similar
Similar
Similar
Similar

AS7C31024B-15TCN | |
|---|---|
DigiKey Part Number | AS7C31024B-15TCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C31024B-15TCN |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C31024B-15TCN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C1008-55TIN | Alliance Memory, Inc. | 383 | 1450-1020-ND | 4,82000 € | Similar |
| AS6C1008-55TINL | Alliance Memory, Inc. | 0 | 1450-1168-5-ND | 4,05321 € | Similar |
| AS7C31024B-10TCN | Alliance Memory, Inc. | 0 | 1450-1208-5-ND | 4,51865 € | Similar |
| AS7C31024B-12TCN | Alliance Memory, Inc. | 188 | 1450-1052-ND | 7,48000 € | Similar |
| AS7C31024B-20TCN | Alliance Memory, Inc. | 0 | AS7C31024B-20TCN-ND | 7,19750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 5,90308 € | 920,88 € |
| Unit Price without VAT: | 5,90308 € |
|---|---|
| Unit Price with VAT: | 7,02467 € |



