
IS62WV1288BLL-55TLI | |
|---|---|
DigiKey Part Number | 706-1111-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV1288BLL-55TLI |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Tray: | 156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,67000 € | 41,75 € |
| 50 | 1,63260 € | 81,63 € |
| 156 | 1,57077 € | 245,04 € |
| 312 | 1,53330 € | 478,39 € |
| 624 | 1,49596 € | 933,48 € |
| 1.092 | 1,46607 € | 1.600,95 € |
| 5.148 | 1,38491 € | 7.129,52 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

