
AS6C62256-55SINTR | |
|---|---|
DigiKey Part Number | 1450-AS6C62256-55SINTR-ND - Tape & Reel (TR) 1450-AS6C62256-55SINCT-ND - Cut Tape (CT) 1450-AS6C62256-55SINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6C62256-55SINTR |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C62256-55SINTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,92700 € | 29,27 € |
| 25 | 2,84120 € | 71,03 € |
| 50 | 2,77620 € | 138,81 € |
| 100 | 2,71080 € | 271,08 € |
| 250 | 2,62488 € | 656,22 € |
| 500 | 2,56036 € | 1.280,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49659 € | 2.496,59 € |
| 2.000 | 2,43370 € | 4.867,40 € |
| 3.000 | 2,39740 € | 7.192,20 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |



