
AS6C4016B-45BIN | |
|---|---|
DigiKey Part Number | 1450-AS6C4016B-45BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4016B-45BIN |
Description | IC SRAM 4MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 48-TFBGA (6x8) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 80°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 48-TFBGA (6x8) |
Memory Organization 256K x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,95400 € | 39,54 € |
| 25 | 3,83520 € | 95,88 € |
| 50 | 3,74520 € | 187,26 € |
| 100 | 3,65570 € | 365,57 € |
| 480 | 3,46844 € | 1.664,85 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

