Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C8M16S-7TCN | |
|---|---|
DigiKey Part Number | 1450-1015-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M16S-7TCN |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Write Cycle Time - Word, Page 2ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C8M16SA-6TAN | Alliance Memory, Inc. | 414 | 1450-1265-ND | 6,56000 € | Similar |
| AS4C8M16SA-6TCN | Alliance Memory, Inc. | 497 | 1450-1266-ND | 5,12000 € | Similar |
| AS4C8M16SA-6TIN | Alliance Memory, Inc. | 1.776 | 1450-1267-ND | 4,33000 € | Similar |
| AS4C8M16SA-7TCN | Alliance Memory, Inc. | 2.785 | 1450-1269-ND | 4,14000 € | Similar |
| MT48LC8M16A2P-6A XIT:L TR | Micron Technology Inc. | 50 | 557-1960-1-ND | 5,20000 € | Similar |




