AS4C8M16S-6TAN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 887
Unit Price: 3,68000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 5,06000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.979
Unit Price: 4,91000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 3,37443 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 4.590
Unit Price: 4,28000 €
Datasheet

Similar


Winbond Electronics
In Stock: 104
Unit Price: 1,48000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,22781 €
Datasheet

Similar


Winbond Electronics
In Stock: 1.378
Unit Price: 1,48000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,22781 €
Datasheet

Similar


Winbond Electronics
In Stock: 96
Unit Price: 1,66000 €
Datasheet

Similar


Winbond Electronics
In Stock: 1.000
Unit Price: 1,66000 €
Datasheet
AS4C4M16SA-6TIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M16S-6TAN

DigiKey Part Number
1450-1161-ND
Manufacturer
Manufacturer Product Number
AS4C8M16S-6TAN
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
AS4C8M16S-6TAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
2ns
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types