Parametric Equivalent
Parametric Equivalent

AS4C64M8SD-7TCNTR | |
|---|---|
DigiKey Part Number | 1450-AS4C64M8SD-7TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C64M8SD-7TCNTR |
Description | IC DRAM 512MBIT LVTTL 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit LVTTL 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M8SD-7TCN | Alliance Memory, Inc. | 0 | 1450-AS4C64M8SD-7TCN-ND | 15,34806 € | Parametric Equivalent |
| IME5108SDBETG-75 | Intelligent Memory Ltd. | 17 | 5107-IME5108SDBETG-75-ND | 14,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 9,88179 € | 14.822,69 € |
| Unit Price without VAT: | 9,88179 € |
|---|---|
| Unit Price with VAT: | 11,75933 € |



