AS4C64M8SD-7TCN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 9,88179 €
Datasheet

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 17
Unit Price: 16,55000 €
Datasheet
SDRAM Memory IC 512Mbit LVTTL 133 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C64M8SD-7TCN

DigiKey Part Number
1450-AS4C64M8SD-7TCN-ND
Manufacturer
Manufacturer Product Number
AS4C64M8SD-7TCN
Description
IC DRAM 512MBIT LVTTL 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit LVTTL 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
LVTTL
Mfr
Clock Frequency
133 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
5.4 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-TSOP II
Memory Organization
64M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C64M8SD-7TCNTRAlliance Memory, Inc.01450-AS4C64M8SD-7TCNTR-ND9,88179 €Parametric Equivalent
IME5108SDBETG-75Intelligent Memory Ltd.175107-IME5108SDBETG-75-ND16,55000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10815,34806 €1.657,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,34806 €
Unit Price with VAT:18,26419 €