Similar
Similar
Similar
Similar
Similar

AS4C4M16D1-5TCN | |
|---|---|
DigiKey Part Number | 1450-1007-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M16D1-5TCN |
Description | IC DRAM 64MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 700 ps 66-TSOP II |
EDA/CAD Models | AS4C4M16D1-5TCN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 700 ps |
Part Status Obsolete | Voltage - Supply 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR | Supplier Device Package 66-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M16D1A-5TIN | Alliance Memory, Inc. | 108 | 1450-1291-ND | 6,47000 € | Similar |
| W9464G6KH-5 | Winbond Electronics | 81 | W9464G6KH-5-ND | 1,20000 € | Similar |
| W9464G6KH-5 TR | Winbond Electronics | 0 | W9464G6KH-5TR-ND | 1,97636 € | Similar |
| W9464G6KH-5I | Winbond Electronics | 0 | W9464G6KH-5I-ND | 2,12463 € | Similar |
| W9464G6KH-5I TR | Winbond Electronics | 0 | W9464G6KH-5ITR-ND | 2,45280 € | Similar |



