Parametric Equivalent
Parametric Equivalent

AS4C32M8D1-5TCNTR | |
|---|---|
DigiKey Part Number | AS4C32M8D1-5TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M8D1-5TCNTR |
Description | IC DRAM 256MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 32M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43R83200F-5TL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R83200F-5TL-ND | 4,88565 € | Parametric Equivalent |
| IS43R83200F-5TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R83200F-5TL-TR-ND | 5,76072 € | Parametric Equivalent |


