Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

IS43R83200F-5TL | |
|---|---|
DigiKey Part Number | IS43R83200F-5TL-ND |
Manufacturer | |
Manufacturer Product Number | IS43R83200F-5TL |
Description | IC DRAM 256MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 32M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43R83200D-5TL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R83200D-5TL-ND | 0,00000 € | Similar |
| IS43R83200D-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R83200D-6TL-ND | 0,00000 € | Similar |
| IS43R83200D-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R83200D-6TLI-ND | 4,74597 € | Similar |
| IS43R83200F-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R83200F-6TL-ND | 0,00000 € | Similar |
| IS43R83200F-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1423-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 4,88565 € | 1.055,30 € |
| Unit Price without VAT: | 4,88565 € |
|---|---|
| Unit Price with VAT: | 5,81392 € |



