
AS4C32M16MSB-6BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C32M16MSB-6BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16MSB-6BIN |
Description | IC DRAM 512MBIT LVCMOS 54FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile SDRAM Memory IC 512Mbit LVCMOS 166 MHz 5.5 ns 54-FBGA (8x8) |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 5.5 ns |
Part Status Last Time Buy | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-FBGA (8x8) |
Memory Organization 32M x 16 | Base Product Number |
Memory Interface LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16MSA-6BIN | Alliance Memory, Inc. | 99 | 1450-1459-ND | 9,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 7,00200 € | 70,02 € |
| 25 | 6,78760 € | 169,69 € |
| 50 | 6,62540 € | 331,27 € |
| 100 | 6,46400 € | 646,40 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |



