
AS4C32M16MSA-6BIN | |
|---|---|
DigiKey Part Number | 1450-1459-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16MSA-6BIN |
Description | IC DRAM 512MBIT PARALLEL 54FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile SDRAM Memory IC 512Mbit Parallel 166 MHz 5.5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16MSA-6BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-FBGA (8x8) | |
Base Product Number |
| Tray: | 319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 6,61900 € | 66,19 € |
| 25 | 6,41760 € | 160,44 € |
| 50 | 6,26540 € | 313,27 € |
| 100 | 6,11390 € | 611,39 € |
| 319 | 5,86313 € | 1.870,34 € |
| 638 | 5,71580 € | 3.646,68 € |
| 1.276 | 5,57092 € | 7.108,49 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |











