AS4C128M8D3L-12BINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 2.390
Unit Price: 3,30000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 629
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,90673 €
Datasheet
78-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M8D3L-12BINTR

DigiKey Part Number
AS4C128M8D3L-12BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C128M8D3L-12BINTR
Description
IC DRAM 1GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5)
Datasheet
 Datasheet
EDA/CAD Models
AS4C128M8D3L-12BINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (8x10.5)
Base Product Number
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types