
MT41K128M8DA-107 IT:J TR | |
|---|---|
DigiKey Part Number | 557-2004-2-ND - Tape & Reel (TR) 557-2004-1-ND - Cut Tape (CT) 557-2004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M8DA-107 IT:J TR |
Description | IC DRAM 1GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 3,03400 € | 30,34 € |
| 25 | 2,94440 € | 73,61 € |
| 50 | 2,87640 € | 143,82 € |
| 100 | 2,80830 € | 280,83 € |
| 250 | 2,71876 € | 679,69 € |
| 500 | 2,65164 € | 1.325,82 € |
| 1.000 | 2,61649 € | 2.616,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,89805 € | 5.796,10 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


