
AS29CF040-55CCIN | |
|---|---|
DigiKey Part Number | 1450-AS29CF040-55CCIN-ND |
Manufacturer | |
Manufacturer Product Number | AS29CF040-55CCIN |
Description | IC FLSH 4MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 55 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Tube: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 8,05000 € | 80,50 € |
| 30 | 7,75500 € | 232,65 € |
| 60 | 7,56933 € | 454,16 € |
| 120 | 7,38467 € | 886,16 € |
| 270 | 7,17081 € | 1.936,12 € |
| 510 | 7,00543 € | 3.572,77 € |
| 1.020 | 6,82799 € | 6.964,55 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,30540 € |


