Parametric Equivalent

AS25F304MD-10S1INR | |
|---|---|
DigiKey Part Number | 1450-AS25F304MD-10S1INRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS25F304MD-10S1INR |
Description | IC FLASH 4MBIT SPI/DUAL 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 2, 4M x 1 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 75µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77805 $ | 5.334,15 $ |
| Unit Price without VAT: | 1,77805 $ |
|---|---|
| Unit Price with VAT: | 2,11588 $ |


