
CTD433-20AC | |
|---|---|
DigiKey Part Number | 620-CTD433-20AC-ND |
Manufacturer | |
Manufacturer Product Number | CTD433-20AC |
Description | EVAL BOARD FOR CT433 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CT433 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Sensitivity 50mV/A |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part CT433 |
Sensing Range ±20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,17000 € | 107,17 € |
| Unit Price without VAT: | 107,17000 € |
|---|---|
| Unit Price with VAT: | 127,53230 € |


