
CT433-HSWF30DR | |
|---|---|
DigiKey Part Number | 620-CT433-HSWF30DRTR-ND - Tape & Reel (TR) 620-CT433-HSWF30DRCT-ND - Cut Tape (CT) 620-CT433-HSWF30DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT433-HSWF30DR |
Description | CURRENT SENSOR MR 30A 16-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.7% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 66.7mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT431-HSWF30DR | Allegro MicroSystems | 620 | 620-CT431-HSWF30DRCT-ND | 4,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 5 | 4,18200 € | 20,91 € |
| 10 | 4,00600 € | 40,06 € |
| 25 | 3,79560 € | 94,89 € |
| 50 | 3,65180 € | 182,59 € |
| 100 | 3,52000 € | 352,00 € |
| 500 | 3,25480 € | 1.627,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,15600 € | 3.156,00 € |
| 2.000 | 3,06536 € | 6.130,72 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |




