Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT433-HSWF65DR

DigiKey Part Number
620-CT433-HSWF65DRTR-ND - Tape & Reel (TR)
620-CT433-HSWF65DRCT-ND - Cut Tape (CT)
620-CT433-HSWF65DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT433-HSWF65DR
Description
CURRENT SENSOR MR 65A 16-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.2%
Mfr
Accuracy
±1%
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Active
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
16-SOIC
Sensitivity
30.8mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT431-HSWF65DRAllegro MicroSystems953620-CT431-HSWF65DRCT-ND4,66000 €Parametric Equivalent
In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,66000 €4,66 €
54,18200 €20,91 €
104,00600 €40,06 €
253,79560 €94,89 €
503,65180 €182,59 €
1003,52000 €352,00 €
5003,25480 €1.627,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,15600 €3.156,00 €
2.0003,06536 €6.130,72 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,54540 €