ALT80800 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APEK80800KLP-01-T

DigiKey Part Number
620-APEK80800KLP-01-T-ND
Manufacturer
Manufacturer Product Number
APEK80800KLP-01-T
Description
EVAL BOARD FOR ALT80800
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ALT80800 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
2A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 55V
Contents
Board(s)
Utilized IC / Part
ALT80800
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
185,79000 €85,79 €
Manufacturers Standard Package
Unit Price without VAT:85,79000 €
Unit Price with VAT:102,09010 €