
APEK4402KLP-01-T-DK | |
|---|---|
DigiKey Part Number | 620-1386-ND |
Manufacturer | |
Manufacturer Product Number | APEK4402KLP-01-T-DK |
Description | EVAL BOARD FOR A4402 |
Customer Reference | |
Detailed Description | A4402 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 6V ~ 50V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | A4402 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,51000 € | 113,51 € |
| Unit Price without VAT: | 113,51000 € |
|---|---|
| Unit Price with VAT: | 135,07690 € |


