
AMT49406GESSR | |
|---|---|
DigiKey Part Number | 620-AMT49406GESSRTR-ND - Tape & Reel (TR) 620-AMT49406GESSRCT-ND - Cut Tape (CT) 620-AMT49406GESSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49406GESSR |
Description | THREE PHASE FOC BLDC MOTOR CONTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AMT49406GESSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82500 € | 18,25 € |
| 25 | 1,67040 € | 41,76 € |
| 100 | 1,50060 € | 150,06 € |
| 250 | 1,41952 € | 354,88 € |
| 500 | 1,37062 € | 685,31 € |
| 1.000 | 1,33038 € | 1.330,38 € |
| 2.500 | 1,28791 € | 3.219,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,25636 € | 7.538,16 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |




