MFR Recommended

AHV85111KNHLU | |
|---|---|
DigiKey Part Number | 620-AHV85111KNHLUTR-ND - Tape & Reel (TR) 620-AHV85111KNHLUCT-ND - Cut Tape (CT) 620-AHV85111KNHLUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHV85111KNHLU |
Description | DG ISO 5KV 1CH GATE DVR 12SMD |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 5000Vrms 1 Channel 12-SMD (10x7.66) |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 9ns, 7ns |
Mfr | Voltage - Output Supply 10.8V ~ 13.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 12-BDFN |
Number of Channels 1 | Supplier Device Package 12-SMD (10x7.66) |
Voltage - Isolation 5000Vrms | Approval Agency UL |
Common Mode Transient Immunity (Min) 100V/ns | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHV85111KNHTR | Allegro MicroSystems | 9.144 | 620-AHV85111KNHTRCT-ND | 4,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 9,80800 € | 98,08 € |
| 25 | 9,40120 € | 235,03 € |
| 100 | 8,28320 € | 828,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,28320 € | 1.656,64 € |
| 400 | 7,87665 € | 3.150,66 € |
| 600 | 7,36848 € | 4.421,09 € |
| 1.000 | 6,75869 € | 6.758,69 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |


