
ACS772KCB-150B-SMT-T | |
|---|---|
cms-digikey-product-number | 620-ACS772KCB-150B-SMT-T-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ACS772KCB-150B-SMT-T |
cms-description | CURRENT SENSOR HE 150A 5-CB |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Current Sensor 150A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, SMT |
Datasheet | Datasheet |
cms-eda-cad-models | ACS772KCB-150B-SMT-T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 13.33mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.9% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, SMT | |
Supplier Device Package | 5-CB |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 5 | 5,80000 € | 29,00 € |
| 10 | 5,56600 € | 55,66 € |
| 34 | 5,19941 € | 176,78 € |
| 68 | 5,01559 € | 341,06 € |
| 102 | 4,91520 € | 501,35 € |
| 510 | 4,56341 € | 2.327,34 € |
| 1.020 | 4,43230 € | 4.520,95 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |







