
ACS733KLATR-40AU-T | |
|---|---|
DigiKey Part Number | 620-1989-2-ND - Tape & Reel (TR) 620-1989-1-ND - Cut Tape (CT) 620-1989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS733KLATR-40AU-T |
Description | CURRENT SEN HE/DIFF 40A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Differential Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 1MHz | |
Linearity | ±0.5% | |
Accuracy | ±1.7% | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | 200ns | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,25800 € | 16,29 € |
| 10 | 3,11800 € | 31,18 € |
| 25 | 2,94880 € | 73,72 € |
| 50 | 2,83360 € | 141,68 € |
| 100 | 2,72790 € | 272,79 € |
| 500 | 2,51536 € | 1.257,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43620 € | 2.436,20 € |
| 2.000 | 2,36356 € | 4.727,12 € |
| 3.000 | 2,32388 € | 6.971,64 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |



