
ACS733KLATR-20AB-T-H | |
|---|---|
DigiKey Part Number | 620-ACS733KLATR-20AB-T-H-ND |
Manufacturer | |
Manufacturer Product Number | ACS733KLATR-20AB-T-H |
Description | CURRENT SENSOR HE 20A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.5% | |
Accuracy | ±4.5% | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | 200ns | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |

