
ACS730LLCTR-50AB-S | |
|---|---|
DigiKey Part Number | 620-ACS730LLCTR-50AB-S-ND |
Manufacturer | |
Manufacturer Product Number | ACS730LLCTR-50AB-S |
Description | CURRENT SENSOR HE 50A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±2.5% | |
Accuracy | ±3.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 700ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,88412 € | 16.957,08 € |
| Unit Price without VAT: | 1,88412 € |
|---|---|
| Unit Price with VAT: | 2,24210 € |

