ACS781LLRTR-050B-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS72981KLRATR-150B3

DigiKey Part Number
620-ACS72981KLRATR-150B3TR-ND - Tape & Reel (TR)
620-ACS72981KLRATR-150B3CT-ND - Cut Tape (CT)
620-ACS72981KLRATR-150B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS72981KLRATR-150B3
Description
CURRENT SEN HE/DIFF 150A 7-PSOF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module
Datasheet
 Datasheet
EDA/CAD Models
ACS72981KLRATR-150B3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
8.8mV/A
Frequency
DC ~ 250kHz
Linearity
±0.8%
Accuracy
-
Voltage - Supply
3V ~ 3.6V
Response Time
1.8µs
Current - Supply (Max)
14mA (Typ)
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
7-PowerSMD Module
Supplier Device Package
7-PSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
53,20800 €16,04 €
103,06900 €30,69 €
252,90360 €72,59 €
502,79020 €139,51 €
1002,68660 €268,66 €
5002,47806 €1.239,03 €
1.0002,45792 €2.457,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,00810 €6.024,30 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €