5279
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5277

DigiKey Part Number
2183-5277-ND
Manufacturer
Manufacturer Product Number
5277
Description
ACS72981 CUR SEN LC 150A, 3.3V
Customer Reference
Detailed Description
ACS72981KLRATR-150B3 ACS72981 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±150A
Interface
Analog
Sensitivity
8.8mV/A
Voltage - Supply
3V ~ 3.6V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
ACS72981KLRATR-150B3
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,64000 €14,64 €
Unit Price without VAT:14,64000 €
Unit Price with VAT:17,42160 €