
ACS724LMCTR-20AB-T | |
|---|---|
DigiKey Part Number | 620-ACS724LMCTR-20AB-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS724LMCTR-20AB-T |
Description | CURRENT SENSOR HE 20A 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 30.75mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 5 | 5,09600 € | 25,48 € |
| 10 | 4,88600 € | 48,86 € |
| 25 | 4,63560 € | 115,89 € |
| 50 | 4,46420 € | 223,21 € |
| 100 | 4,30700 € | 430,70 € |
| 800 | 3,90989 € | 3.127,91 € |
| 1.600 | 3,79874 € | 6.077,98 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |

