
ACS722LLCTR-40AU-S | |
|---|---|
DigiKey Part Number | 620-ACS722LLCTR-40AU-S-ND |
Manufacturer | |
Manufacturer Product Number | ACS722LLCTR-40AU-S |
Description | CURRENT SENSOR HE 40A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | ACS722LLCTR-40AU-S Models |
Category | Linearity ±1% |
Mfr | Accuracy ±3% |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 22.5µs |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 66mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 80kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 3,17395 € | 28.565,55 € |
| Unit Price without VAT: | 3,17395 € |
|---|---|
| Unit Price with VAT: | 3,77700 € |

