
ACS722LLCTR-20AU-S | |
|---|---|
DigiKey Part Number | 620-ACS722LLCTR-20AU-S-ND |
Manufacturer | |
Manufacturer Product Number | ACS722LLCTR-20AU-S |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | ACS722LLCTR-20AU-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 132mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 22.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 2,20406 € | 19.836,54 € |
| Unit Price without VAT: | 2,20406 € |
|---|---|
| Unit Price with VAT: | 2,62283 € |

