
ACS720KLATR-80AB-T | |
|---|---|
DigiKey Part Number | 620-ACS720KLATR-80AB-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS720KLATR-80AB-T |
Description | CURRENT SENSOR HE 80A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 80A 1 Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS720KLATR-80AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 16mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,21944 € | 13.316,64 € |
| Unit Price without VAT: | 2,21944 € |
|---|---|
| Unit Price with VAT: | 2,64113 € |

