
ACS71240KEXBLT-050B3 | |
|---|---|
DigiKey Part Number | 620-ACS71240KEXBLT-050B3TR-ND - Tape & Reel (TR) 620-ACS71240KEXBLT-050B3CT-ND - Cut Tape (CT) 620-ACS71240KEXBLT-050B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-050B3 |
Description | CURRENT SENSOR HE 50A 12-QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240KEXBLT-050B3 Models |
Category | Linearity ±1% |
Mfr | Accuracy ±2.6% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Analog Voltage | Mounting Type |
Sensitivity 26.4mV/A | Package / Case 12-PowerWFQFN |
Frequency DC ~ 120kHz | Supplier Device Package 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,47800 € | 7,39 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,32400 € | 33,10 € |
| 50 | 1,26720 € | 63,36 € |
| 100 | 1,21510 € | 121,51 € |
| 500 | 1,11054 € | 555,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,05036 € | 1.575,54 € |
| 3.000 | 1,01642 € | 3.049,26 € |
| 4.500 | 0,99790 € | 4.490,55 € |
| 7.500 | 0,97585 € | 7.318,88 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |




