
ACS71240KEXBLT-020B5-150L | |
|---|---|
DigiKey Part Number | 620-ACS71240KEXBLT-020B5-150L-ND |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-020B5-150L |
Description | CURRENT SENSOR HE 20A 12-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,73809 € | 6.642,81 € |
| Unit Price without VAT: | 0,73809 € |
|---|---|
| Unit Price with VAT: | 0,87833 € |

