8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS711KLCTR-25AU-T

DigiKey Part Number
620-ACS711KLCTR-25AU-T-ND
Manufacturer
Manufacturer Product Number
ACS711KLCTR-25AU-T
Description
CURRENT SENSOR HE 25A 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
DC ~ 100kHz
Linearity
±1%
Accuracy
±5%
Voltage - Supply
3V ~ 5.5V
Response Time
4.6µs
Current - Supply (Max)
5.5mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.0001,00506 €9.045,54 €
Manufacturers Standard Package
Unit Price without VAT:1,00506 €
Unit Price with VAT:1,19602 €