
ACS71010GMATR-050B5 | |
|---|---|
DigiKey Part Number | 620-ACS71010GMATR-050B5TR-ND - Tape & Reel (TR) 620-ACS71010GMATR-050B5CT-ND - Cut Tape (CT) 620-ACS71010GMATR-050B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71010GMATR-050B5 |
Description | CURRENT SENSOR HE 50A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 40mV/A | |
Frequency | 400kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 1.1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 5 | 3,11400 € | 15,57 € |
| 10 | 2,98000 € | 29,80 € |
| 25 | 2,81840 € | 70,46 € |
| 50 | 2,70840 € | 135,42 € |
| 100 | 2,60740 € | 260,74 € |
| 500 | 2,40422 € | 1.202,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,32854 € | 2.328,54 € |
| 2.000 | 2,25913 € | 4.518,26 € |
| 3.000 | 2,22121 € | 6.663,63 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |



