
ACS37630LOLTR-004B5 | |
|---|---|
DigiKey Part Number | 620-ACS37630LOLTR-004B5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS37630LOLTR-004B5 |
Description | VERTICAL HALL CURRENT SENSOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional |
Datasheet | Datasheet |
Category | Sensitivity 4mV/A |
Mfr | Frequency 250kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Active | Response Time 1.6µs |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55065 € | 4.651,95 € |
| Unit Price without VAT: | 1,55065 € |
|---|---|
| Unit Price with VAT: | 1,84527 € |


