
ACS37612LLUATR-010B5-C | |
|---|---|
DigiKey Part Number | 620-ACS37612LLUATR-010B5-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUATR-010B5-C |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Response Time 3.2µs |
Packaging Tape & Reel (TR) | Current - Supply (Max) 16mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 10mV/g | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency DC ~ 240kHz | Supplier Device Package 8-TSSOP |
Linearity ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 2,33119 € | 27.974,28 € |
| Unit Price without VAT: | 2,33119 € |
|---|---|
| Unit Price with VAT: | 2,77412 € |

